Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2436 :: Light Magenta XL: Expression Photo XP-750


TINTE T2436

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Bright magenta
    • Model
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2436
  • Measures
    • filling capacity
    • 9.8 ml
  • Implementation
    • Pages
    • Up to 740

Original light magenta ink suitable for
Epson Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

1 x ink cartridge (light magenta) – 8.7 ml – up to 740 pages



Manufacturer : EPSON
Factory number : C13T24364010
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Bright magenta
    • Model
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2436
  • Measures
    • filling capacity
    • 9.8 ml
  • Implementation
    • Pages
    • Up to 740
Datasheet/manual