Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T2431 :: Black XL: Expression Photo XP-750


TINTE T2431

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2431
  • Measures
    • filling capacity
    • 10 ml
  • Implementation
    • Pages
    • Up to 500

Original black ink suitable for
Epson Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

1 x ink cartridge (black) – 10 ml – up to 500 pages



Manufacturer : EPSON
Factory number : C13T24314010
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Photo HD Ink - Elefant 24XL
    • Manufactorer number
    • T2431
  • Measures
    • filling capacity
    • 10 ml
  • Implementation
    • Pages
    • Up to 500
Datasheet/manual