Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1806 :: Multi-pack: Expression Home XP-102


TINTE T1806

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • Claria Home Ink - Daisy 18
    • Manufactorer number
    • T1806
  • Measures
    • filling capacity
    • 5.2 / 3.3 / 3.3 / 3.3 ml
  • Implementation
    • Pages
    • Up to 180
  • Packaging
    • Packaging
    • Multipack

Original multipack ink suitable for
EPSON Expression Home XP-102/XP-202/XP-205/XP-215/XP-225/XP-30/XP-302/XP-305/XP-312/XP-315/XP-322/XP-325/XP-402/XP-405/XP-405WH/XP-412/XP-415/XP-422/XP-425.

1 x ink cartridge (cyan) – up to 180 pages
1 x ink cartridge (magenta) – up to 180 pages
1 x ink cartridge (yellow) – up to 180 pages
1 x ink cartridge (black) – up to 175 pages



Manufacturer : EPSON
Factory number : C13T18064012
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • Claria Home Ink - Daisy 18
    • Manufactorer number
    • T1806
  • Measures
    • filling capacity
    • 5.2 / 3.3 / 3.3 / 3.3 ml
  • Implementation
    • Pages
    • Up to 180
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual