Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1636 :: Multipac XL: WorkForce WF-2010W/2540WF


TINTE T1636

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Pen 16XL
    • Manufactorer number
    • T1636
  • Measures
    • filling capacity
    • 12.9 / 6.5 / 6.5 / 6.5 ml
  • Implementation
    • Pages
    • Up to 450
  • Packaging
    • Packaging
    • Multipack
Original multipack ink suitable for
EPSON WorkForce WF-2010W / WorkForce WF-2510WF / WorkForce WF-2520NF / WorkForce WF-2530WF / WorkForceWF-2540WF.

enthält
• 1 x black - 12.9 ml - 500 Sheets
• 1 x Cyan ) - 6.5 ml - 450 Sheets
• 1 x Magenta ) - 6.5 ml - 450 Sheets
• 1 x Yellopw - 6.5 ml - 450 Sheets



Manufacturer : EPSON
Factory number : C13T16364010
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Pen 16XL
    • Manufactorer number
    • T1636
  • Measures
    • filling capacity
    • 12.9 / 6.5 / 6.5 / 6.5 ml
  • Implementation
    • Pages
    • Up to 450
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual