Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1623 :: Magenta: WorkForce WF-2010W/WF-2540WF


TINTE T1623

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • DURABrite Ultra Ink - Pen 16
    • Manufactorer number
    • T1623
  • Measures
    • filling capacity
    • 3.1 ml
  • Implementation
    • Pages
    • Up to 165

Original magenta ink suitable for
EPSON WorkForce WF-2010W/WF-2530WF/WF-2540WF/WF-2630WF/WF-2650DWF/WF-2660DWF.


• Magenta, 3.1 ml
• Up to 165 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T16234012
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • DURABrite Ultra Ink - Pen 16
    • Manufactorer number
    • T1623
  • Measures
    • filling capacity
    • 3.1 ml
  • Implementation
    • Pages
    • Up to 165
Datasheet/manual