Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1621 :: Black: WorkForce WF-2010W/WF-2540WF


TINTE T1621

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Pen
    • Manufactorer number
    • T1621
  • Measures
    • filling capacity
    • 5.4 ml
  • Implementation
    • Pages
    • Up to 175

Original black ink suitable for
EPSON WorkForce WF-2010W/WF-2530WF/WF-2540WF/WF-2630WF/WF-2650DWF/WF-2660DWF.

• Black 5.4 ml
• Up to 175 pages ISO/IEC 24711/24712



Manufacturer : EPSON
Factory number : C13T16214012
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Pen
    • Manufactorer number
    • T1621
  • Measures
    • filling capacity
    • 5.4 ml
  • Implementation
    • Pages
    • Up to 175
Datasheet/manual