Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1292 :: Cyan: Stylus SX420W, Office BX305F


TINTE T1292

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • DURABrite Ultra Ink - Apple
    • Manufactorer number
    • T1292
  • Measures
    • filling capacity
    • 7 ml
  • Implementation
    • Pages
    • Up to 474

Original cyan ink suitable for
EPSON Stylus SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/SX525WD/SX535WD/SX620FW/
Stylus Office B42WD/BX305F/BX305FW/Plus/BX320FW/BX525WD/BX535WD/BX625FWD/BX630FW/BX635FWD/BX925FWD/BX935FWD/
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.

Capacity: 7 ml

No matter what you print, with the Epson DURABrite Ultra ink you get outstanding results on almost any type of paper.
The revolutionary pigment ink produces prints that are completely smudge- and waterproof. The special resin coating of the pigments makes your photos light-fast for years – for memories that will last a lifetime.



Manufacturer : EPSON
Factory number : C13T12924011/12
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • DURABrite Ultra Ink - Apple
    • Manufactorer number
    • T1292
  • Measures
    • filling capacity
    • 7 ml
  • Implementation
    • Pages
    • Up to 474
Datasheet/manual