0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T1285 :: Multi-pack: Stylus S22/SX125


TINTE T1285

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Fox
    • Manufactorer number
    • T1285
  • Measures
    • filling capacity
    • 5.9 / 3.5 / 3.5 / 3.5 ml
  • Implementation
    • Pages
    • Up to 140
  • Packaging
    • Packaging
    • Multipack
Original multipack ink suitable for
EPSON Stylus S22/SX125/SX130/SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/
Office BX305F/BX305FW.

Contents:
• Black 5.9 ml
• 1x cyan, magenta, yellow, 3.5 ml

The complete set consists of all four individual ink cartridges: cyan, magenta, yellow and black. No matter what you print, with the Epson DURABrite Ultra ink you get outstanding results on almost any type of paper.
The revolutionary pigment ink produces prints that are completely smudge- and waterproof. The special resin coating of the pigments makes your photos light-fast for years – for memories that will last a lifetime.



Manufacturer : EPSON
Factory number : C13T12854012
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Fox
    • Manufactorer number
    • T1285
  • Measures
    • filling capacity
    • 5.9 / 3.5 / 3.5 / 3.5 ml
  • Implementation
    • Pages
    • Up to 140
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual