Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T08914010 :: Black: Epson Stylus S20/SX100/SX200...


Epson C13T08914010 / C13T08914011

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Monkey
    • Manufactorer number
    • T0891
  • Measures
    • filling capacity
    • 5.8 ml
  • Implementation
    • Pages
    • Up to 180

Original black ink suitable for
EPSON Stylus S20/S21/SX100/SX110/SX105/SX200/SX210/SX205/SX400/SX410/SX405/Office BX300F.

Epson DURABrite™ Ultra Ink
No matter what you print, with Epson DURABrite™ Ultra ink you get razor-sharp documents and excellent photos. Printouts are also smudgeproof and waterproof, and can be edited immediately with a highlighter pen, for example.

• Smudge- and waterproof prints: Due to a resin coating of the ink pigments, your printouts can be edited immediately with a highlighter pen.
• Outstanding printouts: With Epson DURABrite™ Ultra ink, you get high-quality printouts and great photos.
• High durability: your high-gloss photos will keep for up to 200 years in a photo album.


Capacity: 5.8 ml
Cartridge features: Epson DURABrite™ Ultra
Capacity: Up to 180 pages



Manufacturer : EPSON
Factory number : C13T08914011
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Monkey
    • Manufactorer number
    • T0891
  • Measures
    • filling capacity
    • 5.8 ml
  • Implementation
    • Pages
    • Up to 180
Datasheet/manual