Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T07914010 :: Black: Epson Stylus Photo 1400


TINTE T07914010

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Photographic Ink - Owl
    • Manufactorer number
    • T0791
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 470

Original black ink suitable for
EPSON Stylus Photo 1400/PX650/PX710W/PX810FW.

Capacity: 11 ml



Manufacturer : EPSON
Factory number : C13T07914010
Package weight : 0.058 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • Claria Photographic Ink - Owl
    • Manufactorer number
    • T0791
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 470
Datasheet/manual