Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T061140 :: Black: Epson Stylus D68/88/DX3800/4800...


TINTE T061140

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Bear
    • Manufactorer number
    • T0611

Original black ink suitable for
EPSON Stylus D68/D88/DX3800/DX3850/DX4200/DX4250/DX4800/DX4850.



Manufacturer : EPSON
Factory number : C13T06114010
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • DURABrite Ultra Ink - Bear
    • Manufactorer number
    • T0611
Datasheet/manual