Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T055340 :: Magenta: Epson Stylus Photo RX420/RX425...


TINTE T055340

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • Single pack - Duck
    • Manufactorer number
    • T0553
  • Measures
    • filling capacity
    • 8 ml

Original magenta ink suitable for
EPSON Stylus Photo R240/R245/RX420/RX425/RX520.



Manufacturer : EPSON
Factory number : C13T05534010
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • Single pack - Duck
    • Manufactorer number
    • T0553
  • Measures
    • filling capacity
    • 8 ml
Datasheet/manual