Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T054040 :: Gloss optimiser: Epson Stylus Photo R800/R1800


TINTE T054040

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • black gloss optimizer
    • Model
    • Single pack ultra chrome - Frog
    • Manufactorer number
    • T0540
  • Measures
    • filling capacity
    • 13 ml

Original black ink suitable for
EPSON Stylus Photo R800/R1800.



Manufacturer : EPSON
Factory number : C13T05404010
Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • black gloss optimizer
    • Model
    • Single pack ultra chrome - Frog
    • Manufactorer number
    • T0540
  • Measures
    • filling capacity
    • 13 ml
Datasheet/manual