Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE T04454010 :: Multi-pack: Epson Stylus Color C64/66/84/86...


TINTE T04454010

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Parasol
    • Manufactorer number
    • T0445
  • Measures
    • filling capacity
    • 13 / 8 / 8 / 8 ml
  • Packaging
    • Packaging
    • Multipack

Original ink suitable for
EPSON Stylus C64/C66/C84/C86/CX3600/CX3650/CX6400/CX6600.

Save money with the multi-pack compared to purchasing individual cartridges.
The complete set consists of all four individual ink cartridges: cyan, magenta, yellow and black.

Epson DURABrite™ Ultra Ink
No matter what you print, with Epson DURABrite™ Ultra ink you get razor-sharp documents and excellent photos. Printouts are also smudgeproof and waterproof, and can be edited immediately with a highlighter pen, for example.

• Smudge- and waterproof prints: Due to a resin coating of the ink pigments, your printouts can be edited immediately with a highlighter pen.
• Outstanding printouts: With Epson DURABrite™ Ultra ink, you get high-quality printouts and great photos.
• High durability: your high-gloss photos will keep for up to 200 years in a photo album.

Capacity: 37 ml
Epson DURABrite™
Consumables included:
1 x ink cartridge (pigmented black), 13 ml
1 x ink cartridge (pigmented cyan), 8 ml
1 x ink cartridge (pigmented magenta), 8 ml
1 x ink cartridge (pigmented yellow), 8 ml



Manufacturer : EPSON
Factory number : C13T04454010
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Original
    • Colour
    • Black/cyan/magenta/yellow
    • Model
    • DURABrite Ultra Ink - Parasol
    • Manufactorer number
    • T0445
  • Measures
    • filling capacity
    • 13 / 8 / 8 / 8 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual