Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 189 :: Black: Epson Stylus Color 740/760/860...


TINTE KMP 189

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T0511

Compatible black ink suitable for
EPSON Stylus Color 740/760/800/860/1160/
Stylus Scan 2000/2500.

Make: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0966,0001
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T0511
Datasheet/manual