Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 071140 :: Black: Epson Stylus Photo D78/D120...


TINTE KMP 071140

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • T0711
  • Measures
    • filling capacity
    • 7.4 ml
  • Implementation
    • Pages
    • Up to 245

Compatible black ink suitable for
EPSON Stylus D78/D92/D120/DX4000/DX4050/DX4400/DX4450/DX5000/DX5050/DX6000/DX6050/DX7000F/DX7400/DX7450/DX8400/DX9400F/S20/SX100/SX105/SX110/SX200/SX205/SX210/SX400/SX405/Office BX300F.

Make: KMP
Capacity 7.4 ml



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1607,4001
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • T0711
  • Measures
    • filling capacity
    • 7.4 ml
  • Implementation
    • Pages
    • Up to 245
Datasheet/manual