Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 048540 :: Light cyan: Epson Stylus Photo R200/R300...


TINTE KMP 048540

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Bright cyan
    • Substitute for
    • T0485
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 430

Compatible light-cyan ink suitable for
EPSON Stylus Photo R200/R220/R300/R300M/R320/R340/RX500/RX600/RX620.

Make: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1004,4043
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Bright cyan
    • Substitute for
    • T0485
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 430
Datasheet/manual