0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP 044140 :: Black: Epson Stylus C64/C66/C84/C86...


TINTE KMP 044140

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T0441
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 400
Black ink refill suitable for
EPSON Stylus C64/C66/C84/C86/CX3650/CX6400/CX6600.

Capacity: 13 ml
Make: KMP



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1003,4001
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T0441
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 400
Datasheet/manual