Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE K-T6643 :: EcoTank ink refill, magenta


TINTE K-T6643

  • Product Description
  • Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • T6643
  • Measures
    • filling capacity
    • 70 ml
  • Implementation
    • Pages
    • Up to 6500

Magenta ink refill compatible with
EPSON EcoTank L100/L110/L200/L210/L300/L350/L355/L550/L555/L565/L1300/ET-2500/ET-2550/ET-4500/ET-4550/ET-14000.

• Manufacturer: KMP
• Colour: magenta
• Capacity: 70 ml
• For up to 6500 pages



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1629,0006
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Refill ink
    • Design
    • For Epson
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • T6643
  • Measures
    • filling capacity
    • 70 ml
  • Implementation
    • Pages
    • Up to 6500
Datasheet/manual