Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T130240 :: Cyan: Epson Stylus Office BX320FW


TINTE A T130240

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • T1302
  • Measures
    • filling capacity
    • 10.1 ml
  • Implementation
    • Pages
    • Up to 765

Cyan ink refill suitable for
EPSON Stylus Office BX625FWD/BX525WD/B42WD/BX320FW/BX925FWD/BX635FWD/BX630FW/BX535WD/BX935FWD/
Stylus SX525WD/SX620FW
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.

• Capacity in ml: 10.1
• Print volume as per ISO/IEC 24711/24712: 765
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET130CD
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Substitute for
    • T1302
  • Measures
    • filling capacity
    • 10.1 ml
  • Implementation
    • Pages
    • Up to 765
Datasheet/manual