Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T1295 :: Multipack: Stylus SX420W, Office BX305F


APET129SETD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1295
  • Measures
    • filling capacity
    • 11.2 / 7 / 7 / 7 ml
  • Implementation
    • Pages
    • Up to 395
  • Packaging
    • Packaging
    • Multipack

Multipack ink refill suitable for
EPSON Stylus SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/SX525WD/SX535WD/SX620FW/
Stylus Office B42WD/BX305F/BX305FW/BX320FW/BX525WD/BX535WD/BX625FWD/BX630FW/BX635FWD/BX925FWD/BX935FWD/
WorkForce WF-7515/WF-7525/WF-7015/WF-3540DTWF/WF-3530DTWF/WF-3520DWF/WF-3010DW.

• Capacity in ml: 11.2 + 3x7
• Print volume as per ISO/IEC 24711/24712: 435/690/395/665
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET129SETD
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1295
  • Measures
    • filling capacity
    • 11.2 / 7 / 7 / 7 ml
  • Implementation
    • Pages
    • Up to 395
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual