Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T1285 :: Multipack: Stylus S22/SX125


APET128SETD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1285
  • Measures
    • filling capacity
    • 9 / 6.5 / 6.5 / 6.5 ml
  • Implementation
    • Pages
    • Up to 175
  • Packaging
    • Packaging
    • Multipack

Multipack ink refill suitable for
EPSON Stylus S22/SX125/SX130/SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/
Office BX305F/BX305FW.

• Capacity in ml: 9 + 3x6.5
• Print volume as per ISO/IEC 24711/24712: 200/270/175/270
• Capacity: 70% more

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET128SETD
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1285
  • Measures
    • filling capacity
    • 9 / 6.5 / 6.5 / 6.5 ml
  • Implementation
    • Pages
    • Up to 175
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual