Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T1281 :: Black: Stylus S22/SX125


APET128BD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • T1281
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 200

Black ink refill suitable for
EPSON Stylus S22/SX125/SX130/SX230/SX235W/SX420W/SX425W/SX430W/SX435W/SX440W/SX445W/
Office BX305F/BX305FW.

• Capacity in ml: 9
• Print volume as per ISO/IEC 24711/24712: 200
• Capacity: 50% more

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET128BD
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Substitute for
    • T1281
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 200
Datasheet/manual