Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A T100640 :: Colour pack: Epson Stylus Office B40W


TINTE A T100640

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • T1006
  • Measures
    • filling capacity
    • 11.1 / 11.1 / 11.1 ml
  • Implementation
    • Pages
    • Up to 635
  • Packaging
    • Packaging
    • Multipack

Colour pack ink refill suitable for
EPSON Stylus Office B1100/B40W/BX310FN/BX600FW/BX610FW/
Stylus SX510W/SX515W/SX600FW/SX610FW.

• Capacity in ml: 3x11.1
• Print volume as per ISO/IEC 24711/24712: 915/635/990
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APET100TRID
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Reprocessed
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • T1006
  • Measures
    • filling capacity
    • 11.1 / 11.1 / 11.1 ml
  • Implementation
    • Pages
    • Up to 635
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual