Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1626,4850 :: Ink — Epson — T2616 — refill


KMP 1626,4850

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T2616
  • Measures
    • filling capacity
    • 9 / 7 / 7 / 7 ml
  • Implementation
    • Pages
    • Up to 240 / 330 / 330 / 330
  • Packaging
    • Packaging
    • Multipack

E167V MULTIPACK black, cyan, magenta and yellow refill inkjet cartridge for Epson 26 (T2616) (Polar Bear).
Suitable for the following printer types:
EPSON Expression Premium XP-510/XP-520/XP-600/XP-605/XP-610/XP-615/XP-620/XP-625/XP-700/XP-710/XP-720/XP-800/XP-810/XP-820.

Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1626,4850
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T2616
  • Measures
    • filling capacity
    • 9 / 7 / 7 / 7 ml
  • Implementation
    • Pages
    • Up to 240 / 330 / 330 / 330
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual