Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1626,4021 :: Ink — Epson — black — 2x T2621 — refill


KMP 1626,4021

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • 2x schwarz
    • Substitute for
    • T2621
  • Measures
    • filling capacity
    • 15 / 15 ml
  • Implementation
    • Pages
    • bis zu 500 / 500
  • Packaging
    • Packaging
    • Multipack

E149D DOUBLE PACK black refill for Epson 26XL (2x T2621) (Polar Bear).
Suitable for the following printer types:
EPSON Expression Premium XP-510/XP-520/XP-600/XP-605/XP-610/XP-615/XP-620/XP-625/XP-700/XP-710/XP-720/XP-800/XP-810/XP-820.

Warranty: 24 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1626,4021
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • 2x schwarz
    • Substitute for
    • T2621
  • Measures
    • filling capacity
    • 15 / 15 ml
  • Implementation
    • Pages
    • bis zu 500 / 500
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual