Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1626,4006 :: Ink - Epson - magenta - T2633 - refill


E151

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • T2633
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 700
Kompatible magenta-Tinte passend für
EPSON Expression Premium XP-510 / XP-520 / XP-600 / XP-605 / XP-610 / XP-615 / XP-620 / XP-625 / XP-700 / XP-710 / XP-720 / XP-800 / XP-810 / XP-820.

Inkjetpatrone E151 Magenta (refill)
ersetzt Epson 26XL (T2633) (Eisbär).
Inhalt: ca. 700 Seiten (nach ISO/IEC 24711).
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1626,4006
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • T2633
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 700
Datasheet/manual