0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1626,4001 :: Ink - Epson - black - T2621 - refill


E149

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T2621
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 500



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1626,4001
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T2621
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 500
Datasheet/manual