Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1622,4801 :: Ink - Epson - black - T1801 - refill


E158

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T1801
  • Measures
    • filling capacity
    • 5 ml
  • Implementation
    • Pages
    • Up to 175
Kompatible schwarz-Tinte passend für
EPSON Expression Home XP-30 / XP-102 / XP-202 / XP-205 / XP-212 / XP-215 / XP-225 / XP-302 / XP-305 / XP-312 / XP-315 / XP-322 / XP-402 / XP-405 / XP-412 / XP422.

Tintenpatrone E158 Black (refill)
ersetzt Epson 18 (T1801) (Gänseblümchen).
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1622,4801
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T1801
  • Measures
    • filling capacity
    • 5 ml
  • Implementation
    • Pages
    • Up to 175
Datasheet/manual