Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1622,4021 :: Ink — Epson — black 2x T1811 — refill


KMP 1622,4021

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • 2x schwarz
    • Substitute for
    • T1811
  • Packaging
    • Packaging
    • Multipack

E145D DOUBLE PACK black refill ink cartridge for Epson 2x 18XL (T1811) (Daisy).
Suitable for the following printer types:
EPSON Expression Home XP-30/XP-102/XP-202/XP-205/XP-212/XP-215/XP-225/XP-302/XP-305/XP-312/XP-315/XP-322/XP-402/XP-405/XP-412/XP422.

Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1622,4021
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • 2x schwarz
    • Substitute for
    • T1811
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual