Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1622,4003 :: Ink - Epson - cyan - T1812 - refill


E146

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • T1812
  • Measures
    • filling capacity
    • 9 ml
Kompatible cyan-Tinte passend für
EPSON Expression Home XP-30 / XP-102 / XP-202 / XP-205 / XP-212 / XP-215 / XP-225 / XP-302 / XP-305 / XP-312 / XP-315 / XP-322 / XP-402 / XP-405 / XP-412 / XP422.

Tintenpatrone E146 Cyan (refill)
ersetzt Epson 18XL (T1812) (Gänseblümchen).
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1622,4003
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • T1812
  • Measures
    • filling capacity
    • 9 ml
Datasheet/manual