Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1621,4806 :: Ink - Epson - magenta - T1623 - refill


E156

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • T1623
  • Measures
    • filling capacity
    • 3 ml
  • Implementation
    • Pages
    • Up to 165
Kompatible magenta-Tinte passend für
EPSON WorkForce WF-2010W / WF-2510WF / WF-2520NF / WF-2530WF / WF-2540WF / WF-2630WF / WF-2650DWF / WF-2660DWF.

Tintenpatrone E156 Magenta (refill)
ersetzt Epson 16 (T1623) (Füller).
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1621,4806
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Magenta
    • Substitute for
    • T1623
  • Measures
    • filling capacity
    • 3 ml
  • Implementation
    • Pages
    • Up to 165
Datasheet/manual