Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1620,4001 :: Ink - Epson - black - T7021 - refill


E133

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T7021
  • Measures
    • filling capacity
    • 45 ml
  • Implementation
    • Pages
    • Up to 2400
Kompatible schwarz-Tinte passend für
EPSON Workforce Pro WP-4015DN / WP-4025DW / WP-4095DN / WP-4515DN / WP-4525DNF / WP-4535DWF / WP-4545DTWF / WP-4595DNF.

Tintenpatrone E133 Black (refill)
ersetzt Epson T7021 (Eiffelturm).
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1620,4001
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T7021
  • Measures
    • filling capacity
    • 45 ml
  • Implementation
    • Pages
    • Up to 2400
Datasheet/manual