Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1617,4050 :: Ink — Epson — MP — T1295 — refill


KMP 1617,4050

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1295
  • Measures
    • filling capacity
    • 11 / 7 / 7 / 7 ml
  • Implementation
    • Pages
    • Up to 385 / 474 / 378 / 616
  • Packaging
    • Packaging
    • Multipack
E125V MULTIPACK black, cyan, magenta and yellow refill ink cartridge for Epson T1295 (T1291/T1292/T1293/T1294) (Apple).
Suitable for the following printer types:
Epson Stylus Office B42WD/BX305F/BX305FW/BX305FW Plus/BX320FW/BX525WD/BX535WD/BX625FWD/BX630FW/BX630FWD/BX635FWD/BX925FWD/BX935FWD/
Stylus SX230/SX235W/SX320FW/SX420W/SX425W/SX430/SX435W/SX440W/SX445W/SX525/SX525WD/SX620FW/
Workforce WF-3010DW/WF-3520DWF/WF-3530DTWF/WF-3540DTWF/WF-7015/WF-7515/WF-7525.

Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1617,4050
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1295
  • Measures
    • filling capacity
    • 11 / 7 / 7 / 7 ml
  • Implementation
    • Pages
    • Up to 385 / 474 / 378 / 616
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual