Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1617,4021 :: Ink - Epson - black - 2x T1291 - refill


E125D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • T1291
  • Measures
    • filling capacity
    • 11 / 11 ml
  • Implementation
    • Pages
    • Up to 385 / 385
  • Packaging
    • Packaging
    • Multipack
Kompatible Doppelpack-Schwarz-Tinte passend für
EPSON Stylus Office B42WD / BX305F / BX305FW / BX305FW Plus / BX320FW / BX525WD / BX535WD / BX625FWD / BX630FW / BX630FWD / BX635FWD / BX925FWD / BX935FWD /
EPSON Stylus SX230 / SX235W / SX320FW / SX420W / SX425W / SX430 / SX435W / SX440W / SX445W / SX525 / SX525WD / SX620FW /
EPSON Workforce WF-3010DW / WF-3520DWF / WF-3530DTWF / WF-3540DTWF / WF-7015 / WF-7515 / WF-7525.

Tintenpatrone E125D DOUBLEPACK Black (refill)
ersetzt Epson 2x T1291 (Apfel).
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1617,4021
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • T1291
  • Measures
    • filling capacity
    • 11 / 11 ml
  • Implementation
    • Pages
    • Up to 385 / 385
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual