Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1616,4001 :: Ink - Epson - black - T1281 - refill


E121

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • T1281
  • Measures
    • filling capacity
    • 5 ml
  • Implementation
    • Pages
    • Up to 200
Kompatible schwarz-Tinte passend für
EPSON Stylus S22 / SX125 / SX130 / SX230 / SX235W / SX420W / SX425W / SX430 / SX435W / SX440W / SX445W /
EPSON Stylus Office BX305F / BX305FW / BX305FW Plus.

Tintenpatrone E121 Black (refill)
ersetzt Epson T1281 (Fuchs).
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1616,4001
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • T1281
  • Measures
    • filling capacity
    • 5 ml
  • Implementation
    • Pages
    • Up to 200
Datasheet/manual