0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1607,4021 :: Ink - Epson - black - 2x T0711 - refill


E107D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • T0711
  • Measures
    • filling capacity
    • 7 / 7 ml
  • Implementation
    • Pages
    • Up to 245 / 245
  • Packaging
    • Packaging
    • Multipack



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1607,4021
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • T0711
  • Measures
    • filling capacity
    • 7 / 7 ml
  • Implementation
    • Pages
    • Up to 245 / 245
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual