Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E026001 :: Ink - Epson - black - T2601 - refill


JET 101E026001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T2601
  • Measures
    • filling capacity
    • 10 ml
Black ink refill suitable for
EPSON Expression Premium XP-510 / XP-520 / XP-600 / XP-605 / XP-610 / XP-615 / XP-620 / XP-625 / XP-700 / XP-710 / XP-720 / XP-800 / XP-820.

Content: 10ml



Manufacturer : JET TEC
Factory number : E26B
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T2601
  • Measures
    • filling capacity
    • 10 ml
Datasheet/manual