Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E024225 :: Ink - Epson - MP - T242x - refill


JET 101E024225

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Multipack
    • Substitute for
    • T2421 / T2422 / T2423 / T2424 / T2425 / T2426
  • Measures
    • filling capacity
    • 10 / 7 / 7 / 7 / 7 / 7 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
EPSON Expression Photo XP-55 / XP-750 / XP-760 / XP-850 / XP-860 / XP-950.

Content: 1x 10ml, 5x 7ml



Manufacturer : JET TEC
Factory number : E24B/C/M/Y/LC/LM
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Multipack
    • Substitute for
    • T2421 / T2422 / T2423 / T2424 / T2425 / T2426
  • Measures
    • filling capacity
    • 10 / 7 / 7 / 7 / 7 / 7 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual