Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E018021 :: Ink - Epson - MP - T180x - refill


JET 101E018021

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1801 / T1802 / T1803 / T1804
  • Measures
    • filling capacity
    • 12 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
EPSON Fax 1240 /
EPSON Digital Copier 410
EPSON Deskjet 450cbi/ci/wbt / 5145 / 5150/c / 5151 / 5160 / 5550 / 5551 / 5552 / 5650 / 5652 / 5655 / 5850 / 9600 / 9650 / 9670 / 9680/gp
EPSON Officejet 4105 / 4110/v/xi / 4115 / 4211 / 4212 / 4215 / 4219 / 4251 / 4252 / 4255 / 4259 / 5505 / 5508 / 5510/v/xi / 5515.

Content: 4x12ml



Manufacturer : JET TEC
Factory number : E18B/C/M/Y
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T1801 / T1802 / T1803 / T1804
  • Measures
    • filling capacity
    • 12 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual