0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E018003 :: Ink - Epson - magenta - T1803 - refill


JET 101E018003

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • T1803
  • Measures
    • filling capacity
    • 12 ml
Magenta ink refill suitable for
EPSON Expression Home XP-30 / XP-102 / XP-202 / XP-205 / XP-212 / XP-215 / XP-302 / XP-305 / XP-312 / XP-315 / XP-402 / XP-405 / XP-412 / XP-415.

Content: 12ml



Manufacturer : JET TEC
Factory number : E18M
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • T1803
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual