Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E018001 :: Ink - Epson - black - T1801 - refill


JET 101E018001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T1801
  • Measures
    • filling capacity
    • 12 ml
Black ink refill suitable for
EPSON Expression Home XP-30 / XP-102 / XP-202 / XP-205 / XP-212 / XP-215 / XP-302 / XP-305 / XP-312 / XP-315 / XP-402 / XP-405 / XP-412 / XP-415.

Content: 18ml



Manufacturer : JET TEC
Factory number : E18B
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T1801
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual