Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E016201 :: Ink - Epson - black - T1621 - refill


JET 101E016201

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • T1621
  • Measures
    • filling capacity
    • 12 ml
Black ink refill suitable for
EPSON WorkForce WF-2010W / WF-2510WF / WF-2520NF / WF-2530WF / WF2540WF / WF-2630WF / WF-2650DWF / WF-2660DWF.

Content: 12ml



Manufacturer : JET TEC
Factory number : E16B
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • T1621
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual