Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E012901 :: Ink - Epson - black - T1291 - refill


JET 101E012901

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T1291
  • Measures
    • filling capacity
    • 11.2 ml
Black ink refill suitable for
EPSON Stylus Office B42WD / BX305F / BX305FW/Plus / BX320FW / BX525WD / BX535WD / BX625FWD / BX630FW / BX635FWD / BX925FWD / BX935FWD / Stylus SX230 / SX235W / SX420W / SX425W / SX430W / SX435W / SX438W / SX440W / SX445W / SX525WD / SX535WD / SX620FW / WorkForce WF-2010DW / WF-3520 / WF-3530DTWF / WF-3540DTWF / WF-7015 / WF7515 / WF-7525.

Content: 11.2ml



Manufacturer : JET TEC
Factory number : E129B
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • T1291
  • Measures
    • filling capacity
    • 11.2 ml
Datasheet/manual