Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E012804 :: Ink - Epson - yellow - T1284 - refill


JET 101E012804

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Yellow
    • Substitute for
    • T1284
  • Measures
    • filling capacity
    • 3.5 ml
Yellow ink refill suitable for
EPSON Stylus Office BX305F / BX305FW/Plus / Stylus S22 / SX125 / SX130 / SX230 / SX235W / SX420W / SX425W / SX430W / SX435W / SX438W / SX440W / SX445W.

Content: 3.5ml



Manufacturer : JET TEC
Factory number : E128Y
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Yellow
    • Substitute for
    • T1284
  • Measures
    • filling capacity
    • 3.5 ml
Datasheet/manual