0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E012803 :: Ink - Epson - magenta - T1283 - refill


JET 101E012803

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • T1283
  • Measures
    • filling capacity
    • 3.5 ml
Magenta ink refill suitable for
EPSON Stylus Office BX305F / BX305FW/Plus / Stylus S22 / SX125 / SX130 / SX230 / SX235W / SX420W / SX425W / SX430W / SX435W / SX438W / SX440W / SX445W.

Content: 3.5ml



Manufacturer : JET TEC
Factory number : E128M
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Magenta
    • Substitute for
    • T1283
  • Measures
    • filling capacity
    • 3.5 ml
Datasheet/manual