Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E008025 :: Ink - Epson - MP - T080x - refill


JET 101E008025

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Multipack
    • Substitute for
    • T0801 / T0802 / T0803 / T0804 / T0805 / T0806
  • Measures
    • filling capacity
    • 7.4 / 7.4 / 7.4 / 7.4 / 7.4 / 7.4 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
EPSON Stylus Photo R265 / R285 / R360 / RX560 / RX585 / RX685 / P50 / PX650 / PX660 / PX700W / PX710W / PX720WD / PX730WD / PX800FW / PX810FW / PX820FWD / PX830FWD.

6x 7.4ml



Manufacturer : JET TEC
Factory number : E80B/C/M/Y/LC/LM
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Multipack
    • Substitute for
    • T0801 / T0802 / T0803 / T0804 / T0805 / T0806
  • Measures
    • filling capacity
    • 7.4 / 7.4 / 7.4 / 7.4 / 7.4 / 7.4 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual