0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E008005 :: Ink - Epson - photocyan - T0805 - refill


JET 101E008005

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • photocyan
    • Substitute for
    • T0805
  • Measures
    • filling capacity
    • 7.4 ml
Photo Cyan ink refill suitable for
EPSON Stylus Photo R265 / R285 / R360 / RX560 / RX585 / RX685 / P50 / PX650 / PX660 / PX700W / PX710W / PX720WD / PX730WD / PX800FW / PX810FW / PX820FWD / PX830FWD.

Content: 17.4ml



Manufacturer : JET TEC
Factory number : E80LC
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • photocyan
    • Substitute for
    • T0805
  • Measures
    • filling capacity
    • 7.4 ml
Datasheet/manual