Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E005521 :: Ink - Epson - MP - T055x - refill


JET 101E005521

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T0551 / T0552 / T0553 / T0554
  • Measures
    • filling capacity
    • 8 / 8 / 8 / 8 ml
  • Packaging
    • Packaging
    • Multipack
Multipack suitable for
EPSON Stylus Photo R240 / R245 / RXX420 / RX425 / RX520.

Content: 4x8ml



Manufacturer : JET TEC
Factory number : E55B/C/M/Y
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • T0551 / T0552 / T0553 / T0554
  • Measures
    • filling capacity
    • 8 / 8 / 8 / 8 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual