Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E005504 :: Ink - Epson - yellow - T0554 - refill


JET 101E005504

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • T0554
  • Measures
    • filling capacity
    • 8 ml
Yellow ink refill suitable for
EPSON Stylus Photo R240 / R245 / RXX420 / RX425 / RX520.

Content: 8ml



Manufacturer : JET TEC
Factory number : E55Y
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • Refill
    • Colour
    • Yellow
    • Substitute for
    • T0554
  • Measures
    • filling capacity
    • 8 ml
Datasheet/manual